Phoenix Contact Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 5 m
- RS Stock No.:
- 863-4474
- Mfr. Part No.:
- 1454118
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€60.44
(exc. VAT)
€74.34
(inc. VAT)
In Stock
- Plus 82 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.44 |
*price indicative
- RS Stock No.:
- 863-4474
- Mfr. Part No.:
- 1454118
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Material | PEX | |
| Jacket Colour | Black, Grey | |
| Cable Length | 5m | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type B | M12 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Voltage | 250V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | EAC | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Material PEX | ||
Jacket Colour Black, Grey | ||
Cable Length 5m | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type B M12 | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Voltage 250V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals EAC | ||
Coding A | ||
- COO (Country of Origin):
- PL
Phoenix Contact Sensor/Actuator Cable With Four Wires, 5m Length, 20 AWG - SAC-4P-M12MS/5.0-28X/M12FS OD - 1454118
Use this cable from Phoenix Contact to easily transfer data and signals between a sensor and an actuator. Its core is made up of four wires twisted together and its 0.3mm-thick insulation prevents EMI (electromagnetic interference) for higher signal quality. The cable sheath is made from PE-X (cross-linked polyethylene), which protects it from wear, so it's reliable in harsh environments.
This cable has copper-tin alloy contacts, which are highly conductive for fast and effective transmission. They're also resistant to corrosion, so are long-lasting. The plug and socket have a wide operating temperature range between -40°C and +105°C, which means they're durable even in extreme environments. Thanks to a high voltage rating of 250V you can use this cable for heavy-duty applications, and its 52mm bending radius makes it flexible and convenient to install. As it's resistant to UV (ultraviolet) light and oil, you can use the cable outdoors and in demanding industrial areas like factories.
• Flammability rating of UL 94 V-0 prevents fire from spreading
• Steel cable knurls are corrosion-resistant to protect sensitive electrical parts
• IP69K (ingress protection) rating means it's protected against dust ingress and hot, high-pressure water
Related links
- Phoenix Contact Male 4 way M12 to 4 way M12 Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 to M12 Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 Straight 5 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 Right Angle Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way Plug M12 to Female 4 way Angled Socket M12 Sensor Actuator Cable, 5 m
