Phoenix Contact Female 8 way M12, Right Angle to 8 way Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

€47.59

(exc. VAT)

€58.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€47.59

*price indicative

RS Stock No.:
859-5626
Mfr. Part No.:
1407823
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-8P

Product Type

Sensor Actuator Cable

Jacket Colour

Black, Grey

Cable Length

10m

Jacket Material

Polyurethane

Connector Type A

M12, Right Angle

Number of Contacts A

8

Connector Gender A

Female

Number of Contacts B

8

Voltage

30V

IP Rating

IP65, IP67, IP68

Standards/Approvals

EAC-RoHS, IEC 61076-2-101

COO (Country of Origin):
PL
M12 socket, angled, 8-pos., with connected master cable, for sensor/actuator box with M8 slots, cable length: 10 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy