Festo Female 8 way M12, Right Angle to 8 way Pigtail Cable, 10 m
- RS Stock No.:
- 273-9631
- Distrelec Article No.:
- 302-18-208
- Mfr. Part No.:
- NEBM-M12W8-E-10-LE8
- Manufacturer:
- Festo
Subtotal (1 unit)*
€160.27
(exc. VAT)
€197.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €160.27 |
*price indicative
- RS Stock No.:
- 273-9631
- Distrelec Article No.:
- 302-18-208
- Mfr. Part No.:
- NEBM-M12W8-E-10-LE8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Series | NEBM | |
| Product Type | Cable | |
| Jacket Material | TPE | |
| Cable Length | 10m | |
| Jacket Colour | Grey | |
| Number of Contacts A | 8 | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts B | 8 | |
| Connector Type B | Pigtail | |
| Voltage | 30V | |
| IP Rating | IP65 | |
| Standards/Approvals | EU RoHS Directive, UK RoHS instructions | |
| Model Number | 1451678 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Series NEBM | ||
Product Type Cable | ||
Jacket Material TPE | ||
Cable Length 10m | ||
Jacket Colour Grey | ||
Number of Contacts A 8 | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Female | ||
Number of Contacts B 8 | ||
Connector Type B Pigtail | ||
Voltage 30V | ||
IP Rating IP65 | ||
Standards/Approvals EU RoHS Directive, UK RoHS instructions | ||
Model Number 1451678 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Festo NEBM Series Actuator/Sensor Cable, 10m Length, 8 Connector-1 Contacts - NEBM-M12W8-E-10-LE8, Numeric Part Number:1451678
This actuator/sensor cable is designed for automation and industrial applications, providing reliable performance in challenging conditions. It ensures effective connectivity between field devices and controllers, facilitating consistent data transmission for enhanced operational efficiency. Its durable construction and adaptable connectors make it a vital component for professionals in the electrical and mechanical sectors.
Features & Benefits
• Secure connection via M12 straight connector
• 8-pin female M12 interface
• Pigtail connector for straightforward installation
• Suitable for dynamic applications with a minimum bending radius of 68mm
• Compliant with IP65 for dust and water resistance
• Constructed from RoHS-compliant materials for environmental safety
Applications
• Connecting sensors to controllers in automation systems
• Interfacing with industrial machinery and equipment
• Utilised in robotics and manufacturing processes
• Designed for environments with extreme temperatures
• Employed in requiring dependable data communication
What is the maximum operational voltage this cable can handle?
The cable supports an operational voltage range of DC 0V to 30V.
Can this cable be used in outdoor environments?
Yes, it has an IP65 rating, making it suitable for outdoor use.
How flexible is this cable for moving applications?
It maintains performance with a bending radius of at least 68mm.
What type of devices can this cable connect?
It can connect various field devices such as sensors and controllers.
Is the cable easy to install?
Yes, it features a pigtail connector, simplifying the installation process.
