Phoenix Contact Male 5 way M12 to 4 way Free Cable End Bus Cable, 1 m
- RS Stock No.:
- 860-4742
- Mfr. Part No.:
- 1437575
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 860-4742
- Mfr. Part No.:
- 1437575
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SACCBP | |
| Product Type | Bus Cable | |
| Cable Length | 1m | |
| Jacket Colour | Violet | |
| Jacket Material | Polyurethane | |
| Connector Type A | M12 | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type B | Free Cable End | |
| Number of Contacts B | 4 | |
| Voltage | 60V | |
| Standards/Approvals | CHINA RoHS, cUL ( ID: E221474 20220907), cULus, EU RoHS, IEC 60332 1 2, IEC 61076 2 101, ISO 6722 1 5.22 (UN ECE R 118.01), Section 1060 and UL 2556, Section 1100 and UL 2556, Section 9.1 (HFT/FT2), Section 9.3 (FT1), UL 1581, UL ( ID: E221474 20220907) | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SACCBP | ||
Product Type Bus Cable | ||
Cable Length 1m | ||
Jacket Colour Violet | ||
Jacket Material Polyurethane | ||
Connector Type A M12 | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type B Free Cable End | ||
Number of Contacts B 4 | ||
Voltage 60V | ||
Standards/Approvals CHINA RoHS, cUL ( ID: E221474 20220907), cULus, EU RoHS, IEC 60332 1 2, IEC 61076 2 101, ISO 6722 1 5.22 (UN ECE R 118.01), Section 1060 and UL 2556, Section 1100 and UL 2556, Section 9.1 (HFT/FT2), Section 9.3 (FT1), UL 1581, UL ( ID: E221474 20220907) | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
Bus system flush-type plug, DeviceNet/CANopen, 5-pos., M12, shielded, A-coded, SPEEDCON, rear/screw mounting with Pg9 thread, with 1.0 m bus cable, 2 x 0.2 mm², 2 x 0.32 mm²
Related links
- Phoenix Contact Male 5 way M12 to 4 way Free Cable End Bus Cable, 1 m
- Phoenix Contact Male 5 way M12 to 6 way Free Cable End Bus Cable, 1 m
- Phoenix Contact Female 5 way M12 to 6 way Free Cable End Bus Cable, 1 m
- Phoenix Contact Male 5 way M12 to 4 way Free Cable End Bus Cable, 5 m
- Phoenix Contact Male 5 way M12 to 4 way Free Cable End Bus Cable, 2 m
- Phoenix Contact Male 5 way M12 to 6 way Free Cable End Bus Cable, 2 m
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Male 5 way M12 2 m
