Phoenix Contact Male 5 way M12 to 4 way Free Cable End Bus Cable, 1 m
- RS Stock No.:
- 860-4748
- Mfr. Part No.:
- 1437533
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€44.30
(exc. VAT)
€54.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.30 |
*price indicative
- RS Stock No.:
- 860-4748
- Mfr. Part No.:
- 1437533
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SACCBP | |
| Jacket Colour | Violet | |
| Cable Length | 1m | |
| Jacket Material | PUR | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 5 | |
| Connector Type B | Free Cable End | |
| Number of Contacts B | 4 | |
| Voltage | 60V | |
| Standards/Approvals | cUL Recognised, cULus Recognised, IEC 61076-2-101, UL Recognised | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SACCBP | ||
Jacket Colour Violet | ||
Cable Length 1m | ||
Jacket Material PUR | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 5 | ||
Connector Type B Free Cable End | ||
Number of Contacts B 4 | ||
Voltage 60V | ||
Standards/Approvals cUL Recognised, cULus Recognised, IEC 61076-2-101, UL Recognised | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
Bus system flush-type socket, DeviceNet/CANopen, 5-pos., M12, shielded, A-coded, Speedcon, rear/screw mounting with Pg9 thread, with 1.0 m bus cable, 2 x 0.2 mm²; 2 x 0.32 mm²
Related links
- Phoenix Contact Male 5 way M12 to 4 way Free Cable End Bus Cable, 1 m
- Phoenix Contact Male 5 way M12 to 6 way Free Cable End Bus Cable, 1 m
- Phoenix Contact Male 5 way 5 way Free Cable End Bus Cable, 15 m
- Phoenix Contact Male 5 way 5 way Free Cable End Bus Cable, 10 m
- Phoenix Contact Male 5 way 5 way Free Cable End Bus Cable, 5 m
- Phoenix Contact Male 5 way M12 to 6 way Free Cable End Bus Cable, 2 m
- Phoenix Contact Male 5 way M12 to 4 way Free Cable End Bus Cable, 500 mm
- Phoenix Contact Male 5 way M12 to 4 way Free Cable End Bus Cable, 2 m
