Phoenix Contact Male 2 way M12 to 2 way Bus Cable, 1 m
- RS Stock No.:
- 860-4751
- Mfr. Part No.:
- 1437494
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€50.92
(exc. VAT)
€62.63
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.92 |
*price indicative
- RS Stock No.:
- 860-4751
- Mfr. Part No.:
- 1437494
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SACCBP | |
| Jacket Material | Polyurethane | |
| Cable Length | 1m | |
| Jacket Colour | Violet | |
| Connector Gender A | Male | |
| Number of Contacts A | 2 | |
| Connector Type A | M12 | |
| Number of Contacts B | 2 | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC 61076-2-101 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SACCBP | ||
Jacket Material Polyurethane | ||
Cable Length 1m | ||
Jacket Colour Violet | ||
Connector Gender A Male | ||
Number of Contacts A 2 | ||
Connector Type A M12 | ||
Number of Contacts B 2 | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals IEC 61076-2-101 | ||
- COO (Country of Origin):
- DE
Bus system flush-type plug, PROFIBUS, 2-pos., M12, shielded, B-coded, SPEEDCON, rear/screw mounting with Pg9 thread, with 1.0 m bus cable, 2 x 0.25 mm²
Related links
- Phoenix Contact Male 2 way Female 2 way Bus Cable, 1 m
- Phoenix Contact Male 2 way M12 to 2 way Unterminated Bus Cable, 1 m
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 1 m
- Phoenix Contact Male 5 way M12 1 m
- Phoenix Contact Male 5 way Threaded to Female 5 way M12 Bus Cable, 1 m
- Phoenix Contact Male 4 way Female 4 way Bus Cable, 1 m
- Phoenix Contact Male 5 way M12 to 4 way Free Cable End Bus Cable, 1 m
- Phoenix Contact Male 5 way M12 to 6 way Free Cable End Bus Cable, 1 m
