Phoenix Contact Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 0.6 m

Subtotal (1 unit)*

€40.22

(exc. VAT)

€49.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€40.22

*price indicative

RS Stock No.:
861-0756
Mfr. Part No.:
1403991
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Colour

Grey

Jacket Material

Polypropylene, Ethylene Propylene Diene Monomer

Cable Length

0.6m

Number of Contacts A

4

Connector Gender A

Male

Connector Type A

M12

Connector Gender B

Female

Connector Type B

M12

Number of Contacts B

4

Voltage

250 V

Standards/Approvals

FDA 21 CFR 177.2600, EAC-RoHS, IEC 61076-2-101

IP Rating

IP68, IP69K, IP67, IP65

COO (Country of Origin):
PL
Sensor/actuator cable, 4-position, PP-EPDM halogen-free, gray RAL 7035, shielded, Plug straight M12, coding: A, on Socket straight M12, coding: A, cable length: 0.6 m, Hygienic design, with high-grade steel knurl

Easy to clean, thanks to the special hygienic design;Easy and safe: 100% electrically tested plug-in components;Contamination can be detected quickly – thanks to the light color;Corrosion protection for all exposed metal parts, thanks to the use of stainless steel type 1.4404

Reliable signal transmission – 360° shielding in environments with electromagnetic interference

Related links