Phoenix Contact Male 4 way M12, M12, Right Angle, Right Angle to Female 4 way Angled Socket M8, Angled Socket M8 Sensor

Subtotal (1 unit)*

€17.94

(exc. VAT)

€22.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.94

*price indicative

RS Stock No.:
281-916
Mfr. Part No.:
1415668
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Material

Polyvinyl Chloride

Cable Length

600mm

Jacket Colour

Black

Connector Type A

M12, M12, Right Angle, Right Angle

Connector Gender A

Male

Number of Contacts A

4

Number of Contacts B

4

Connector Type B

Angled Socket M8, Angled Socket M8

Connector Gender B

Female

Voltage

48V ac, 60V ac

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, IEC 61076-2-104, UL

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
DE
The Phoenix Contact Sensor and actuator cable offers a reliable and efficient solution for various industrial applications. Designed with a 4-position configuration, this cable ensures seamless connectivity between devices, facilitating optimal performance in control systems. Constructed from high-quality PVC, it delivers flexibility and durability, making it suitable for fixed as well as flexible installations.

Space saving angled connectors enhance usability

Robust environmental sealing against dust and water

Compliant with international standards for safety and reliability

Efficient signal transmission with minimal resistance losses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy