Phoenix Contact Male 2 way M12 to 2 way KMYZ-9 Sensor Actuator Cable, 3 m
- RS Stock No.:
- 861-0876
- Mfr. Part No.:
- 1453290
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 861-0876
- Mfr. Part No.:
- 1453290
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 3m | |
| Jacket Colour | Grey | |
| Jacket Material | Polyurethane | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 2 | |
| Number of Contacts B | 2 | |
| Connector Type B | KMYZ-9 | |
| Voltage | 24V | |
| Standards/Approvals | EAC, RoHS | |
| IP Rating | IP65, IP67, IP68 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Cable Length 3m | ||
Jacket Colour Grey | ||
Jacket Material Polyurethane | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts A 2 | ||
Number of Contacts B 2 | ||
Connector Type B KMYZ-9 | ||
Voltage 24V | ||
Standards/Approvals EAC, RoHS | ||
IP Rating IP65, IP67, IP68 | ||
Coding A | ||
Sensor/actuator cable, 2-position, PUR, gray RAL 7001, Plug straight M12 SPEEDCON, coding: A, on Valve connector Festo ZC, with 1 LED, cable length: 3 m
Robust valve connector without protective circuit;Easy and safe: 100% electrically tested plug-in components;Connecting cable specially for Festo KMYZ9 type valves
Related links
- Phoenix Contact Male 2 way M8 to 2 way KMYZ-9 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 2 way M12 to 2 way KMYZ-9 Sensor Actuator Cable, 5 m
- Phoenix Contact Male 2 way M12 to 2 way KMYZ-9 Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 2 way M8 to 2 way KMYZ-9 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 2 way M8 to 2 way KMYZ-9 Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 2 way M12 to 2 way KMYZ-9 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 2 way Plug 3 m
- Phoenix Contact Male 2 way Straight to Female 2 way Straight Sensor Actuator Cable, 3 m
