Phoenix Contact Male 8 way M12 to Female 8 way M12 Sensor Actuator Cable, 600 mm

Subtotal (1 unit)*

€54.98

(exc. VAT)

€67.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€54.98

*price indicative

RS Stock No.:
861-0898
Mfr. Part No.:
1522972
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Cable Length

600mm

Jacket Colour

Black, Grey

Jacket Material

Polyurethane

Number of Contacts A

8

Connector Gender A

Male

Connector Type A

M12

Connector Gender B

Female

Number of Contacts B

8

Connector Type B

M12

Voltage

30V

Standards/Approvals

cUL Listed, cULus Listed, EAC-RoHS, UL Listed

IP Rating

IP65, IP67

Coding

A

COO (Country of Origin):
PL
Sensor/actuator cable, 8-position, PUR halogen-free, black-gray RAL 7021, shielded, Plug straight M12, coding: A, on Socket straight M12, coding: A, cable length: 0.6 m

Easy and safe: 100% electrically tested plug-in components;Our standard: robust halogen-free PUR cable

Reliable signal transmission – 360° shielding in environments with electromagnetic interference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy