Phoenix Contact Female 8 way M12 to 8 way Free Cable End Sensor Actuator Cable, 2 m
- RS Stock No.:
- 861-1226
- Mfr. Part No.:
- 1446391
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 50 units)*
€1,642.87
(exc. VAT)
€2,020.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,642.87 | €32.857 |
*price indicative
- RS Stock No.:
- 861-1226
- Mfr. Part No.:
- 1446391
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2m | |
| Jacket Material | Thermoplastic Elastomer | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Connector Type B | Free Cable End | |
| Voltage | 30V | |
| Standards/Approvals | cULus Recognised, IEC 61076-2-101, UL Recognised | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2m | ||
Jacket Material Thermoplastic Elastomer | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Connector Type B Free Cable End | ||
Voltage 30V | ||
Standards/Approvals cULus Recognised, IEC 61076-2-101, UL Recognised | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
Sensor/actuator flush-type socket, 8-pos., M12 SPEEDCON, A-coded, front/screw mounting with M16 thread, can be positioned, with 2.0 m TPE litz wire, 8 x 0.25 mm²
Related links
- Phoenix Contact Female 8 way M12 to 6 way Free Cable End Sensor Actuator Cable, 2 m
- Phoenix Contact Female 8 way M12 to 8 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 8 way M8 to 8 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 8 way M12 to 8 way Free Cable End Sensor Actuator Cable, 1 m
- Phoenix Contact Female 8 way M12 500 mm
- Phoenix Contact Female 8 way Straight to Free Cable End Bus Cable, 2 m
- Phoenix Contact Female 4 way M12 to 4 way Free Cable End Sensor Actuator Cable, 2 m
- Phoenix Contact Female 12 way M12 to 12 way Free Cable End Sensor Actuator Cable, 2 m
