Phoenix Contact Male 4 way M12, Straight to Female 4 way Angled Socket M12 Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 281-282
- Mfr. Part No.:
- 1415618
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€18.67
(exc. VAT)
€22.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.67 |
*price indicative
- RS Stock No.:
- 281-282
- Mfr. Part No.:
- 1415618
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 14156 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1.5m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Connector Type B | Angled Socket M12 | |
| Number of Contacts B | 4 | |
| Voltage | 250V | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, RoHS, UL Listed | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 14156 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1.5m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Connector Type B Angled Socket M12 | ||
Number of Contacts B 4 | ||
Voltage 250V | ||
Standards/Approvals cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, RoHS, UL Listed | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable is designed for reliable connectivity in a variety of industrial applications. Benefitting from a straight M12 plug and angled M12 socket, this product ensures seamless connections while maintaining performance integrity. Built with high-quality PVC, the cable offers durability and resistance to environmental factors, making it ideal for both fixed and flexible installations.
Environmentally friendly materials ensure compliance with EU regulations
Lightweight construction promotes easy handling and installation
Mechanical integrity supports over 100 insertion/withdrawal cycles without degradation
IP67 rating guarantees protection against dust and water ingress
