Phoenix Contact Female 5 way M12 to 5 way Free Cable End Circular Connector, 1 m
- RS Stock No.:
- 861-2816
- Mfr. Part No.:
- 1401204
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€40.14
(exc. VAT)
€49.37
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €40.14 |
*price indicative
- RS Stock No.:
- 861-2816
- Mfr. Part No.:
- 1401204
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector | |
| Jacket Material | Thermoplastic Elastomer | |
| Cable Length | 1m | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type A | M12 | |
| Number of Contacts B | 5 | |
| Connector Type B | Free Cable End | |
| Voltage | 60V | |
| Standards/Approvals | cUL Recognised, cULus Recognised, IEC 61076-2-101, UL Recognised | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector | ||
Jacket Material Thermoplastic Elastomer | ||
Cable Length 1m | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type A M12 | ||
Number of Contacts B 5 | ||
Connector Type B Free Cable End | ||
Voltage 60V | ||
Standards/Approvals cUL Recognised, cULus Recognised, IEC 61076-2-101, UL Recognised | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Sensor/actuator flush-type socket, 5-pos., M12, A-coded, front/screw mounting with Pg9 thread, with 1 m TPE litz wire, 5 x 0.34 mm², stainless steel version, molded version
Related links
- Phoenix Contact Female 8 way M12 to 8 way Free Cable End Circular Connector
- Phoenix Contact Female 4 way M12 to 4 way Free Cable End Circular Connector, 0.5 m
- Phoenix Contact Female 5 way M12 to 5 way Free Cable End Sensor Actuator Cable, 1 m
- Phoenix Contact Female 5 way M12 to 6 way Free Cable End Bus Cable, 1 m
- Bulgin Female 5 way Socket to Free End Circular Connector, 1 m
- Phoenix Contact Female 5 way M12 to 5 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 5 way M12 to 5 way Free Cable End Bus Cable, 5 m
- Phoenix Contact Female 5 way M12 10 m
