Phoenix Contact Female 4 way M12 to 4 way Free Cable End Circular Connector, 500 mm
- RS Stock No.:
- 861-3102
- Mfr. Part No.:
- 1408436
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€28.91
(exc. VAT)
€35.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.91 |
*price indicative
- RS Stock No.:
- 861-3102
- Mfr. Part No.:
- 1408436
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector | |
| Jacket Material | Thermoplastic Elastomer | |
| Cable Length | 500mm | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Connector Type B | Free Cable End | |
| Number of Contacts B | 4 | |
| Voltage | 25V | |
| IP Rating | IP67 | |
| Standards/Approvals | cUL, cULus, EU RoHS, IEC 61076 2 101, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector | ||
Jacket Material Thermoplastic Elastomer | ||
Cable Length 500mm | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Connector Type B Free Cable End | ||
Number of Contacts B 4 | ||
Voltage 25V | ||
IP Rating IP67 | ||
Standards/Approvals cUL, cULus, EU RoHS, IEC 61076 2 101, UL | ||
Coding A | ||
- COO (Country of Origin):
- DE
Sensor/actuator flush-type socket, 4-pos., M12, A-coded, front/screw mounting with M20 x 1.5 thread, with 0.5 m TPE litz wire, 4 x 0.34 mm², brass version
Related links
- Phoenix Contact Male 4 way M12 to 4 way Free Cable End Circular Connector, 0.5 m
- Phoenix Contact Female 8 way M12 to 8 way Free Cable End Circular Connector
- Phoenix Contact Female 5 way M12 to 5 way Free Cable End Circular Connector, 1 m
- Lapp Female 4 way Straight to Unterminated 4 way Unterminated Circular Connector, 0.5 m
- Phoenix Contact Female 4 way 4 way Free Cable End Bus Cable, 5 m
- Phoenix Contact Female 4 way Threaded to 4 way Free Cable End Sensor Actuator Cable, 10 m
- Phoenix Contact Female 4 way M12 to 4 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 4 way M12 to 4 way Free Cable End Sensor Actuator Cable, 2 m
