Phoenix Contact Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 861-3020
- Mfr. Part No.:
- 1555680
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€24.05
(exc. VAT)
€29.58
(inc. VAT)
Last RS stock
- Final 417 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €24.05 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€19.70
(exc. VAT)
€24.23
(inc. VAT)
- RS Stock No.:
- 861-3020
- Mfr. Part No.:
- 1555680
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 300mm | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Voltage | 250V | |
| Standards/Approvals | cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 300mm | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Voltage 250V | ||
Standards/Approvals cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- PL
Phoenix Contact Sensor Actuator Cable, 300mm Length, 250V Voltage Rating - SAC-4P-MS/ 0,3-186/FS SCO - 1555680
Reliably transfer signals to your automation equipment with this sensor actuator cable from Phoenix Contact. It features one male M12 connector and one female M12 connector to make an easy link to compatible devices. The bare copper Litz conductors ensure high conductivity, giving you a stable connection. Inside, the four cores are twisted to help reduce EMI and support clear signal transmission.
Thanks to its PUR outer sheath, the cable is resistant to abrasion and wear for durability in harsh environments. A minimum bending radius of 59mm means it's flexible, making it easy to install around corners and in tight spaces. Its short length of 0.3m helps to reduce clutter in your setup. You'll find components like this one frequently used with industrial production machinery.
Features & Benefits
• PVC insulation for protection against electric shocks
• Light weight of 34.9g to put minimal strain on your equipment
• Flammability rating of UL94 HB means it's self-extinguishing for safety in the event of a fire
• Voltage rating of 250V for use in low-voltage applications
Related links
- Phoenix Contact Male 4 way M12 300 mm
- Phoenix Contact Male 4 way Threaded to Female 4 way M12 Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 4 way M12 300 mm
- Phoenix Contact Male 4 way M12 to Female 4 way Angled M12 Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 4 way M12 to Female 4 way 4-Pin Female M12 Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 4 way M12 to Female 4 way M12 300 mm
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 300 mm

