Phoenix Contact Female 17 way M12 to 17 way Free Cable End Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 861-3042
- Mfr. Part No.:
- 1405244
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€60.17
(exc. VAT)
€74.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.17 |
*price indicative
- RS Stock No.:
- 861-3042
- Mfr. Part No.:
- 1405244
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SACC | |
| Cable Length | 500mm | |
| Jacket Material | TPE | |
| Number of Contacts A | 17 | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Connector Type B | Free Cable End | |
| Number of Contacts B | 17 | |
| Voltage | 30V | |
| IP Rating | IP67, IP69K | |
| Standards/Approvals | cULus Recognised, IEC 61076-2-101, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SACC | ||
Cable Length 500mm | ||
Jacket Material TPE | ||
Number of Contacts A 17 | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Connector Type B Free Cable End | ||
Number of Contacts B 17 | ||
Voltage 30V | ||
IP Rating IP67, IP69K | ||
Standards/Approvals cULus Recognised, IEC 61076-2-101, UL Recognised | ||
- COO (Country of Origin):
- DE
Sensor/actuator flush-type socket, 17-pos., stainless steel, front/screw mounting with M16 thread, with 0.5 m PVC litz wire, 17 x 0.14 mm²
Related links
- Phoenix Contact Female 17 way M12 to 17 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 17 way M12 to 17 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 5 way M12 to 5 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 4 way M12 to 4 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 8 way M8 to 8 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 8 way M12 to 8 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 12 way M12 to 12 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 17 way M12 to 17 way Free Cable End Sensor Actuator Cable, 1 m
