Phoenix Contact Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 600 mm

Subtotal (1 unit)*

€19.48

(exc. VAT)

€23.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.48

*price indicative

RS Stock No.:
861-3216
Mfr. Part No.:
1567225
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Material

Polyurethane

Jacket Colour

Grey

Cable Length

600mm

Connector Gender A

Male

Number of Contacts A

4

Connector Type A

M12

Number of Contacts B

4

Connector Type B

M12

Connector Gender B

Female

Voltage

250V

Standards/Approvals

cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL

IP Rating

IP65, IP67, IP68

Coding

A

COO (Country of Origin):
PL
Sensor/actuator cable, 4-position, PUR halogen-free, resistant to welding sparks, highly flexible, gray RAL 7001, Plug straight M12, coding: A, on Socket angled M12, coding: A, cable length: 0.6 m, for robots and drag chains

Flexible: cable supports a high degree of torsion and bending;Reliable solution for the body shop as cable is resistant to welding sparks;Easy and safe: 100% electrically tested plug-in components

Related links