Phoenix Contact Male 4 way M12, Straight to Female 4 way Angled Socket M12 Sensor Actuator Cable, 600 mm

Subtotal (1 unit)*

€18.54

(exc. VAT)

€22.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.54

*price indicative

RS Stock No.:
281-686
Mfr. Part No.:
1668483
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

16684

Jacket Material

PUR

Cable Length

600mm

Jacket Colour

Black, Grey

Connector Gender A

Male

Number of Contacts A

4

Connector Type A

M12, Straight

Connector Gender B

Female

Connector Type B

Angled Socket M12

Number of Contacts B

4

Voltage

250V

IP Rating

IP65, IP67, IP68

Standards/Approvals

IEC 61076-2-101

COO (Country of Origin):
DE
The Phoenix Contact Sensor and actuator cable is designed to ensure reliable connections in industrial applications. Featuring a 4-position configuration and crafted from halogen-free PUR material, it guarantees both flexibility and durability under various environmental conditions. With a cable length of 0.6 m, it integrates seamlessly into your setup while maintaining excellent performance characteristics.

Flexible design accommodates both fixed and movable installations

IP67 and IP68 ratings guarantee high levels of environmental protection

Lightweight design facilitates easy installation without compromising strength

Meets stringent industry standards ensuring reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy