Phoenix Contact Male 3 way M12 to 3 way DIN 43650 Form B Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 861-3427
- Mfr. Part No.:
- 1435289
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€20.65
(exc. VAT)
€25.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.65 |
*price indicative
- RS Stock No.:
- 861-3427
- Mfr. Part No.:
- 1435289
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Cable Length | 300mm | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts B | 3 | |
| Connector Type B | DIN 43650 Form B | |
| Voltage | 24V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CSAus, EAC-RoHS, EN 175301-803, IEC 61076-2-101 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Cable Length 300mm | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts B 3 | ||
Connector Type B DIN 43650 Form B | ||
Voltage 24V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CSAus, EAC-RoHS, EN 175301-803, IEC 61076-2-101 | ||
Coding A | ||
- COO (Country of Origin):
- PL
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, Plug straight M12 SPEEDCON, coding: A, on Valve connector B (10 mm), with 1 LED, connected with Z diode, cable length: 0.3 m
Robust valve connector with Zener diode as protective circuit;Our standard: robust halogen-free PUR cable;Easy and safe: 100% electrically tested plug-in components
Convenient: increased machine availability thanks to quick and easy diagnostics
Related links
- Phoenix Contact Male 3 way M12 to 3 way DIN 43650 Form B Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 3 way M12 to 3 way DIN 43650 Form B Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M12 to 3 way DIN 43650 Form B Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 3 way M12 to 3 way DIN 43650 Form B Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way M12 to 3 way DIN 43650 Form B Sensor Actuator Cable, 1.5m
- Phoenix Contact Male 3 way DIN 43650 Form B to 3 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way M12 to DIN 43650 Form B Sensor Actuator Cable, 3m
- Phoenix Contact Male 3 way M12 to 3 way DIN 43650 Form C Sensor Actuator Cable, 300 mm
