Phoenix Contact Male 5 way M12 to Female 5 way M12 Sensor Actuator Cable, 300 mm

Subtotal (1 unit)*

€37.76

(exc. VAT)

€46.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€37.76

*price indicative

RS Stock No.:
861-3648
Mfr. Part No.:
1501003
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Cable Length

300mm

Jacket Colour

Black, Grey

Jacket Material

Polyurethane

Number of Contacts A

5

Connector Gender A

Male

Connector Type A

M12

Connector Gender B

Female

Number of Contacts B

5

Connector Type B

M12

Voltage

125V

Standards/Approvals

cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL

IP Rating

IP65, IP67

Coding

A

Sensor/actuator cable, 5-position, PUR halogen-free, black-gray RAL 7021, shielded, Plug straight M12, coding: A, on Socket angled M12, coding: A, cable length: 0.3 m

Easy and safe: 100% electrically tested plug-in components;Our standard: robust halogen-free PUR cable

Reliable signal transmission – 360° shielding in environments with electromagnetic interference

Related links