Phoenix Contact Male 5 way M12 to Female 5 way Unterminated Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 861-3604
- Mfr. Part No.:
- 1518407
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€22.19
(exc. VAT)
€27.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.19 |
*price indicative
- RS Stock No.:
- 861-3604
- Mfr. Part No.:
- 1518407
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 300mm | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 5 | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Voltage | 125V | |
| Standards/Approvals | cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 300mm | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 5 | ||
Connector Type B Unterminated | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Voltage 125V | ||
Standards/Approvals cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
Coding A | ||
- COO (Country of Origin):
- PL
Sensor/actuator cable, 5-position, PUR, black-gray RAL 7021, Plug straight M12 SPEEDCON, coding: A, on Socket straight M12 SPEEDCON, coding: A, cable length: 0.3 m
Easy and safe: 100% electrically tested plug-in components;High-performance: connectors and cables with a large conductor cross section for power supply
Related links
- Brad from Molex Male 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Female 5 way M12 to Female 5 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 5 way M12 to Female 5 way M12 Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 5 way M12 300 mm
- Phoenix Contact Male 5 way M8 300 mm
- Phoenix Contact Male 5 way M12 300 mm
- Phoenix Contact Male 5 way M12 300 mm
