Phoenix Contact Male 3 way M12 to 3 way DIN 43650 Form A Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 861-3667
- Mfr. Part No.:
- 1434882
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€28.82
(exc. VAT)
€35.45
(inc. VAT)
- RS Stock No.:
- 861-3667
- Mfr. Part No.:
- 1434882
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Cable Length | 300mm | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 3 | |
| Connector Type B | DIN 43650 Form A | |
| Number of Contacts B | 3 | |
| Voltage | 24V | |
| Standards/Approvals | CCSAUS, CSA, CSAus, EAC-RoHS, EN 175301-803, IEC 61076-2-101 | |
| IP Rating | IP65, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Cable Length 300mm | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 3 | ||
Connector Type B DIN 43650 Form A | ||
Number of Contacts B 3 | ||
Voltage 24V | ||
Standards/Approvals CCSAUS, CSA, CSAus, EAC-RoHS, EN 175301-803, IEC 61076-2-101 | ||
IP Rating IP65, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- PL
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, Plug straight M12 SPEEDCON, coding: A, on Valve connector A, with 1 LED, connected with Z diode, cable length: 0.3 m
Robust valve connector with Zener diode as protective circuit;Our standard: robust halogen-free PUR cable;Easy and safe: 100% electrically tested plug-in components
Convenient: increased machine availability thanks to quick and easy diagnostics
Related links
- Phoenix Contact Male 3 way M12 to 3 way DIN 43650 Form B Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 3 way M12 to 3 way DIN 43650 Form C Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 3 way M12 to 3 way DIN 43650 Form A Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 5 way M12 to 5 way DIN 43650 Form A Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 3 way M12 300 mm
- Phoenix Contact Male 3 way M12 to 3 way DIN 43650 Form B Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way Straight to 3 way DIN 43650 Form A Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 3 way DIN 43650 Form B to 3 way Unterminated Sensor Actuator Cable, 5 m

