Phoenix Contact Female 8 way M12 to 8 way Sensor Actuator Cable, 5 m
- RS Stock No.:
- 863-4456
- Mfr. Part No.:
- 1407822
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€32.02
(exc. VAT)
€39.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.02 |
*price indicative
- RS Stock No.:
- 863-4456
- Mfr. Part No.:
- 1407822
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Cable Length | 5m | |
| Number of Contacts A | 8 | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Number of Contacts B | 8 | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | EAC-RoHS, IEC 61076-2-101 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Cable Length 5m | ||
Number of Contacts A 8 | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Number of Contacts B 8 | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals EAC-RoHS, IEC 61076-2-101 | ||
- COO (Country of Origin):
- PL
M12 socket, angled, 8-pos., with connected master cable, for sensor/actuator box with M8 slots, cable length: 5 m
Related links
- Phoenix Contact Female 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 5 m
- Pepperl + Fuchs Female 8 way M12 to 8 way Sensor Actuator Cable, 5 m
- Phoenix Contact Female 8 way M12 to Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Female 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 8 way Right Angle to 8 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 8 way Straight to 6 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 8 way M12 to 8 way Free Cable End Sensor Actuator Cable, 1 m
