ifm electronic Female 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 909-3360
- Mfr. Part No.:
- E12403
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€58.38
(exc. VAT)
€71.81
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 26 October 2026
- Plus 6 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.38 |
*price indicative
- RS Stock No.:
- 909-3360
- Mfr. Part No.:
- E12403
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | E12403 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Connector Type B | Unterminated | |
| Voltage | 30V ac, 36V ac | |
| Standards/Approvals | DIN EN 60947-5-6 | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series E12403 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Jacket Material Polyurethane | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Connector Type B Unterminated | ||
Voltage 30V ac, 36V ac | ||
Standards/Approvals DIN EN 60947-5-6 | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- PL
Programmable Encoders
IFM range of incremental programmable encoders.
Solid or hollow shaft encoder versions
Magnetic detection system
Synchro or clamping flange versions
Resolution 1...9999
Note
Wide range of accessories also available: software, cable, memory plug, sockets, spring discs, couplings, measuring wheels and brackets.
Related links
- ifm electronic Female 8 way M12 to 5 way Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Female 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 2 m
- ifm electronic Female 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 10 m
- ifm electronic Female 8 way Right Angle to 8 way Unterminated Sensor Actuator Cable, 2 m
- ifm electronic Female 4 way M12 to Female 5 way Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Female 5 way M12 to 8 way Unterminated Sensor Actuator Cable, 10 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 5 m
