Phoenix Contact Female 4 way M12 to Unterminated 4 way Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 863-4664
- Mfr. Part No.:
- 1555651
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€29.32
(exc. VAT)
€36.06
(inc. VAT)
- RS Stock No.:
- 863-4664
- Mfr. Part No.:
- 1555651
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Cable Length | 5m | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 4 | |
| Connector Gender B | Unterminated | |
| Voltage | 250V | |
| Standards/Approvals | cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Cable Length 5m | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Number of Contacts B 4 | ||
Connector Gender B Unterminated | ||
Voltage 250V | ||
Standards/Approvals cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- PL
Sensor/actuator cable, 4-position, PUR, black-gray RAL 7021, free cable end, on Socket straight M12 SPEEDCON, coding: A, cable length: 5 m
High-performance: connectors and cables with a large conductor cross section for power supply;Easy and safe: 100% electrically tested plug-in components
Related links
- Phoenix Contact Female 4 way M8 to Unterminated 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 4 way M12 to Unterminated 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 4 way M8 to 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 4 way M12 5 m
- Phoenix Contact Female 4 way M12 x 2 to 4 way Unterminated Sensor Actuator Cable, 5 m

