Phoenix Contact Female 4 way M12 to 3 way Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 859-5499
- Mfr. Part No.:
- 1559848
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€77.69
(exc. VAT)
€95.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.69 |
*price indicative
- RS Stock No.:
- 859-5499
- Mfr. Part No.:
- 1559848
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SACCBP-M12FS | |
| Jacket Colour | Red | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | Unterminated | |
| Voltage | 250V | |
| IP Rating | IP67 | |
| Standards/Approvals | cUL Recognised, RoHS II, UL Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SACCBP-M12FS | ||
Jacket Colour Red | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Number of Contacts B 3 | ||
Connector Type B Unterminated | ||
Voltage 250V | ||
IP Rating IP67 | ||
Standards/Approvals cUL Recognised, RoHS II, UL Recognised | ||
- COO (Country of Origin):
- DE
Bus system flush-type socket, CC-Link, 4-pos., M12, shielded, rear/screw mounting with M16 thread, with 5 m bus cable
Related links
- Phoenix Contact Female 3 way M12 to 3 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 4 way M12 to Unterminated 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 4 way M12 5 m
- Phoenix Contact Female 5 m
- Phoenix Contact Female 4 way M12 x 2 to 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 4 way M8 to 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 5 m
