Phoenix Contact Female 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

€48.94

(exc. VAT)

€60.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€48.94

*price indicative

RS Stock No.:
863-6761
Mfr. Part No.:
1407321
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Jacket Material

PEX

Jacket Colour

Black

Cable Length

5m

Connector Gender A

Female

Connector Type A

M12

Number of Contacts A

4

Number of Contacts B

4

Connector Type B

Unterminated

Voltage

60 V

IP Rating

IP65

Standards/Approvals

EAC-RoHS, EN 50155, IEC 61076-2-101

COO (Country of Origin):
PL
Sensor/actuator cable, 4-position, PE-X halogen-free, black, shielded, free cable end, on Socket angled M12 SPEEDCON, coding: A, cable length: 5 m, For railway applications

Securely locked by special vibration brake;Resistant to temperature influences – tested for an extended temperature range and for resistance to temperature shocks;Easy and safe: 100% electrically tested plug-in components;Safety thanks to flame retardancy: PA 6.6 grip and radiation-cross-linked cables satisfy the most stringent requirements

Reliable signal transmission – 360° shielding in environments with electromagnetic interference

Related links