RS PRO Female 3 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 877-1025
- Distrelec Article No.:
- 304-03-607
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €2.90
View bulk pricing optionsSubtotal (1 unit)*
€11.35
(exc. VAT)
€13.96
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 09 November 2026
- Plus 132 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €11.35 | - |
| 5 - 9 | €10.77 | €2.90 |
| 10 - 49 | €10.22 | €11.30 |
| 50 + | €9.08 | €113.50 |
*price indicative
- RS Stock No.:
- 877-1025
- Distrelec Article No.:
- 304-03-607
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sensor Actuator Cable | |
| Series | RS PRO | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Connector Type B | Unterminated | |
| Connector Gender B | Unterminated | |
| Voltage | 60V | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sensor Actuator Cable | ||
Series RS PRO | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Connector Type B Unterminated | ||
Connector Gender B Unterminated | ||
Voltage 60V | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IN
RS PRO 3 Core M8 Sensor Actuator Cable Assembly (2m)
An M8 sensor cable with a with a right angled connection and a partially stripped unterminated end for the creation of bespoke cable assemblies. M8 connector cable assemblies are commonly used in sensor and automation equipment. Boasting a high degree of environmental protection, they are ideal for industrial use. ;The M8 actuator cable is fitted with a PUR sheath and is rated to IP67 for protection from dust and water. Featuring Gold plated contacts for excellent conductivity, secured with a Nickel plated Brass coupling ring and suitable for temperatures ranging from -25 to +75°C. ;A hardwearing cable suitable for industrial use and ideal for when secure and reliable data transfer is needed.
Features and Benefits
3 Core M8 sensor cable assembly;Right angled connection;3 Way;Un-terminated and partially stripped end;Insulation Resistance 100 MΩ;Wide operating temperature range of -25 to 75°C;PUR sheath;Neoprene O-Ring;Nickel plated Brass coupling nut;IP67 rated;2m in length
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- RS PRO Female 3 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m
- RS PRO Female 3 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- RS PRO Female 3 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- RS PRO Female 3 way Straight to Unterminated Unterminated Sensor Actuator Cable, 2 m
- Omron Female 3 way Right Angle 2 m
- RS PRO Female 3 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- RS PRO Female 3 way Straight to Unterminated Sensor Actuator Cable, 2 m
