RS PRO Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m

Bulk discount available

Subtotal (1 unit)*

€14.97

(exc. VAT)

€18.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 25 May 2026
  • Plus 1,801 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€14.97
5 - 9€14.22
10 - 49€13.44
50 +€11.99

*price indicative

RS Stock No.:
877-1075
Distrelec Article No.:
304-05-053
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

CBF

Product Type

Sensor Actuator Cable

Cable Length

5m

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Connector Type A

Straight

Connector Gender A

Female

Number of Contacts A

4

Connector Type B

Free End

Connector Gender B

Unterminated

Voltage

250V

Standards/Approvals

No

IP Rating

IP67

COO (Country of Origin):
IN

RS PRO Straight M12 to Unterminated Cable assembly, 4 Core 5 m Cable


This 4-core cable assembly from RS PRO ensures secure data transfer in process control environments and commercial electronic settings. Suitable for industrial applications, it has a straight M12 connector at one end. The other end is unterminated, so you can fit the right connector for your application.

The 5-metre cable has a polyurethane sheath to protect it from industrial chemicals and a neoprene O-ring for sealing out liquids. There's also a corrosion-resistant, nickel-plated brass coupling nut to keep the connection secure.

You can use this product safely at temperatures ranging from -25°C to +70°C. It has a current rating of 4 amps and a voltage rating of 250 V.

As part of the RS PRO range, this cable has been tested for reliability and safety. It complies with ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 as safe from electrostatic discharge and is RoHS-compliant as containing minimal hazardous substances.

Features and Benefits


• Straight M12 connector (female socket)

• Wire is partially stripped and unterminated at one end

• Nickel-plated brass coupling nut makes a secure connection and resists corrosion

• High insulation resistance of at least 100 MΩ protects equipment against electrostatic discharge

• Neoprene O-ring keeps out liquids

• 4-core cable

• Length of 5 m

• Outer diameter of 4.8 mm

• Cross-sectional area of 0.25 mm²

• AWG rating of 24

• Unshielded cable

• Polyurethane (PUR) sheath

• Operating temperature range of -25°C to +75˚C

• Voltage rating of 250 V

• IP67 waterproof rating means it can be submerged in one metre of water for 30 mins

• Current rating of 4 A

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links