RS PRO Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 2 m
- RS Stock No.:
- 877-1094
- Distrelec Article No.:
- 303-95-523
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€22.08
(exc. VAT)
€27.16
(inc. VAT)
In Stock
- Plus 2,839 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €22.08 |
| 5 - 24 | €20.97 |
| 25 + | €19.90 |
*price indicative
- RS Stock No.:
- 877-1094
- Distrelec Article No.:
- 303-95-523
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Number of Contacts B | 5 | |
| Voltage | 60V | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Number of Contacts B 5 | ||
Voltage 60V | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
Coding A | ||
- COO (Country of Origin):
- IN
RS PRO Straight M12 to Straight M12 Cable assembly, 5 Core 2 m Cable
Commonly used in sensor and automation equipment to transmit data, this 5-core cable assembly comes with two secure straight M12 connectors. One end has a plug connector, the other a socket. It's from our trusted RS PRO range.
The connectors provide a secure connection and are corrosion-resistant, thanks to their nickel-plated brass coupling nut. They have a neoprene O-ring seal to keep liquids out.
It's been tested to ensure it won't damage equipment through electrostatic discharge (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007). An RoHS compliance certificate verifies that it contains minimal hazardous substances (RoHS). Sheathed in polyurethane (PUR), the cable will also withstand various industrial chemicals.
This 2-metre cable can be used safely from -25°C to +75°C. It has an outer diameter of 5.5 mm, a cross-sectional area of 0.34 mm and a voltage rating of 60 V. It's used in applications such as process control and commercial electronics.
Features and Benefits
• Straight M12 connectors hold fast against vibration
• One socket (female) and one plug (male) connector
• High insulation resistance of at least 100 MΩ protects equipment against electrostatic discharge
• Neoprene o-ring provides a seal against liquid penetration
• Nickel-plated brass coupling nut secures the connection and resists corrosion
• Gold-plated contacts resist corrosion
• 5-core cable
• Length of 2 m
• Outer diameter of 5.5 mm
• Cross-sectional area of 0.34 mm²
• AWG rating of 22
• Unshielded cable
• Operating temperature -25°C to +75˚C
• Voltage rating of 60 V
• IP67 waterproof rating so it can be submerged in a metre of water for 30 mins
• Amp rating of 4 A
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 2 m
- RS PRO Female 5 way Right Angle to Male 5 way Straight Sensor Actuator Cable, 2 m
- RS PRO Female 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 2 m
- Brad from Molex Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 2 m
- Banner Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 2 m
- Molex Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 2 m
- Telemecanique Sensors Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 2 m
- RS PRO Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 2 m
