Molex Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 2 m
- RS Stock No.:
- 906-4517
- Distrelec Article No.:
- 302-89-520
- Mfr. Part No.:
- 120066-8993
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€18.06
(exc. VAT)
€22.21
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €18.06 |
| 5 - 9 | €17.17 |
| 10 + | €16.15 |
*price indicative
- RS Stock No.:
- 906-4517
- Distrelec Article No.:
- 302-89-520
- Mfr. Part No.:
- 120066-8993
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 120066 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Thermoplastic Polyurethane | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | CSA, UL 2125 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 120066 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Thermoplastic Polyurethane | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Number of Contacts B 5 | ||
Connector Type B Straight | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals CSA, UL 2125 | ||
Coding A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Molex M12 WSOR Sensor Cable
From Molex, this Micro-Change cable assembly is designed to be resistant to Weld-Slag and Oil, and as such is well suited to industrial use. With a secure M12 connector, this WSOR cable assembly is a versatile and reliable solution to sensor and automation connection applications, and boasts an impressive degree of environmental protection when mated.
Features and Benefits:
• Knurled hex nut connection
• Weld-slag and Oil resistant
• Unshielded cable
• Gold plated brass contacts
BRAD - M12
Related links
- Molex Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 2 m
- Molex Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 5 m
- Molex Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 2 m
- Brad from Molex Female 5 way Straight to Male 5 way Straight Sensor Actuator Cable, 2 m
- Brad from Molex Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Female 5 way Straight to Female Unterminated Sensor Actuator Cable, 2 m
- Molex Female 5 way Straight to Male Pigtail Sensor Actuator Cable, 2 m
- Molex Female 5 way M8 2 m
