RS PRO Female 5 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 877-1123
- Distrelec Article No.:
- 304-05-056
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€10.56
(exc. VAT)
€12.99
(inc. VAT)
In Stock
- Plus 2,032 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €10.56 | - |
| 5 - 9 | €10.00 | 5% |
| 10 - 49 | €9.46 | 10% |
| 50 + | €8.42 | 20% |
*price indicative
- RS Stock No.:
- 877-1123
- Distrelec Article No.:
- 304-05-056
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sensor Actuator Cable | |
| Series | RS PRO | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Number of Contacts A | 5 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Connector Gender B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sensor Actuator Cable | ||
Series RS PRO | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Number of Contacts A 5 | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Connector Gender B Unterminated | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
RS PRO Right Angle M12 to Unterminated Cable Assembly, 5 Cores, 2 m
Use this M12 cable assembly from RS PRO to link up electronic components. It's simple to customise as one end of the cable is unterminated and partially stripped, so you can adapt it to suit the needs of different machinery or equipment.
The other end of the cable is terminated with a highly conductive brass coupling nut. This type of connection ensures more efficient data transfer. The polyvinyl chloride (PVC) sheath protects the wires from corrosion, chemical damage and weathering, so you won't need to worry about replacing your cable frequently.
The cable's contacts are nickel-plated to help them resist rust and corrosion for a longer-lasting connection. It's two-metres long, making it easier to link components at a distance. It's a reliable cable for applications where you need a secure and trustworthy connection.
Features and Benefits
Related links
- RS PRO Female 5 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 2 m
- RS PRO Female 5 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- RS PRO Female 5 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 5 m
- RS PRO Female 5 way Right Angle to Unterminated 5 way Free End Sensor Actuator Cable, 2 m
- RS PRO Female 5 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 10 m
- RS PRO Female 5 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- RS PRO Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 5 m
- RS PRO Female 5 way M12 to Unterminated Unterminated Sensor Actuator Cable, 2 m
