HARTING Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 877-4481
- Mfr. Part No.:
- 21043162501
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€30.16
(exc. VAT)
€37.10
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 05 November 2026
- Plus 10 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €30.16 |
| 5 - 9 | €29.23 |
| 10 - 49 | €28.36 |
| 50 + | €27.58 |
*price indicative
- RS Stock No.:
- 877-4481
- Mfr. Part No.:
- 21043162501
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Sensor Actuator Cable | |
| Series | 2104 | |
| Cable Length | 5m | |
| Jacket Material | Thermoplastic Polyurethane | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Type B | Unterminated | |
| Voltage | 400V | |
| Standards/Approvals | IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Sensor Actuator Cable | ||
Series 2104 | ||
Cable Length 5m | ||
Jacket Material Thermoplastic Polyurethane | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Type B Unterminated | ||
Voltage 400V | ||
Standards/Approvals IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant | ||
IP Rating IP67 | ||
7/8" Panel Feed-Through Single Ended Connectors
Harting feed-through female panel connectors with free end wires, in 7/8" format in 3 (2 pole +PE), 4, and 5 (4 Pole +PE) way versions. These durable panel mount connector cordsets are suitable for many data networking applications, including Fast Ethernet, that are found in many industries. These panel mount connectors are supplied with 0.5 metres of unsheathed multi-coloured free end cabling.
Features
Suitable for Fast Ethernet
Cordset 0.5 metres in length
IP67 rated
Harting 7/8" Cordsets
Standards
IEC 61076-2-101
Related links
- HARTING Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 5 m
- HARTING Female 5 way M12 to Female 3 way Unterminated Sensor Actuator Cable, 500 mm
- HARTING Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 5 m
- HARTING Female 12 way Straight to Female Unterminated Sensor Actuator Cable, 5 m
- HARTING Female 5 way 7/8 In Circular 40 m
- Pepperl + Fuchs Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 5 m
- Brad from Molex Female 8 way Straight to 5 way Unterminated Sensor Actuator Cable, 5 m
