Pepperl + Fuchs Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 10m
- RS Stock No.:
- 203-1013
- Mfr. Part No.:
- V1-WV4A-10M-PP-W1
- Manufacturer:
- Pepperl + Fuchs
Discontinued
- RS Stock No.:
- 203-1013
- Mfr. Part No.:
- V1-WV4A-10M-PP-W1
- Manufacturer:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Series | V1-WV4A-10M-PP-W1 | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.34 mm² | |
| Sheath Material | PP | |
| Length | 10m | |
| Sheath Colour | Grey | |
| Connector 1 Number of Contacts | 4 | |
| Connector 1 | M12 | |
| Connector 1 Gender | Female | |
| Connector 1 Orientation | Right Angle | |
| Connector 2 | Unterminated | |
| Current Rating | 4 A | |
| Voltage Rating | 250 V | |
| IP Rating | IP67, IP68, IP69 | |
| Cable Shape | Multicore | |
| Minimum Bend Radius | 10 mm | |
| Insulation Material | PP | |
| Conductor Material | Copper | |
| Outer Diameter | 4.7mm | |
| Connector 1 Housing Gender | Female | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Series V1-WV4A-10M-PP-W1 | ||
Number of Cores 4 | ||
Cross Sectional Area 0.34 mm² | ||
Sheath Material PP | ||
Length 10m | ||
Sheath Colour Grey | ||
Connector 1 Number of Contacts 4 | ||
Connector 1 M12 | ||
Connector 1 Gender Female | ||
Connector 1 Orientation Right Angle | ||
Connector 2 Unterminated | ||
Current Rating 4 A | ||
Voltage Rating 250 V | ||
IP Rating IP67, IP68, IP69 | ||
Cable Shape Multicore | ||
Minimum Bend Radius 10 mm | ||
Insulation Material PP | ||
Conductor Material Copper | ||
Outer Diameter 4.7mm | ||
Connector 1 Housing Gender Female | ||
The Pepperl + Fuchs circular connector 4 pin. It has M12 straight connector. The product has 250VAC/DC operating supply.
Suitable for applications in the splash area in the food and beverage industry
?Certified by ECOLAB
?Resistant to all common acid and alkaline cleaning products and disinfectants
?Degree of protection IP67 / IP68 / IP69
?Suitable for drag chains
?Halogen-
?Certified by ECOLAB
?Resistant to all common acid and alkaline cleaning products and disinfectants
?Degree of protection IP67 / IP68 / IP69
?Suitable for drag chains
?Halogen-
Related links
- Pepperl + Fuchs Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- Pepperl + Fuchs Female 4 way Straight to Female 4 way Unterminated Sensor Actuator Cable, 10 m
- Pepperl + Fuchs Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Pepperl + Fuchs Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- Pepperl + Fuchs Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Pepperl + Fuchs Female 4 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Pepperl + Fuchs Female 4 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Pepperl + Fuchs Male 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
