Phoenix Contact Female 2 way Right Angle to Male 2 way M12 Bus Cable, 1 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€54.62

(exc. VAT)

€67.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€54.62
10 - 24€46.43
25 - 49€40.97
50 +€35.51

*price indicative

RS Stock No.:
883-0856
Mfr. Part No.:
1403634
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-2P-MRB/1.0-910/FRB SCO

Product Type

Bus Cable

Jacket Material

Polyethylene Foam

Cable Length

1m

Jacket Colour

Purple

Number of Contacts A

2

Connector Type A

Right Angle

Connector Gender A

Female

Number of Contacts B

2

Connector Gender B

Male

Connector Type B

M12

Voltage

250V

Standards/Approvals

IEC 60332-1-2, UL 1581

IP Rating

IP65, IP67

Coding

B

COO (Country of Origin):
PL
Bus system cable, PROFIBUS (12 Mbps), 2-position, PUR halogen-free, violet RAL 4001, shielded, Plug angled M12 SPEEDCON, coding: B, on Socket angled M12 SPEEDCON, coding: B, cable length: 1 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy