Phoenix Contact Female 2 way Right Angle to Male 2 way M12 Bus Cable, 2 m
- RS Stock No.:
- 883-0865
- Mfr. Part No.:
- 1403635
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 15%
View bulk pricing optionsSubtotal (1 unit)*
€60.00
(exc. VAT)
€73.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €60.00 | - |
| 10 - 24 | €51.00 | 15% |
| 25 - 49 | €45.00 | 25% |
| 50 + | €39.00 | 35% |
*price indicative
- RS Stock No.:
- 883-0865
- Mfr. Part No.:
- 1403635
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC-2P-MRB/2.0-910/FRB SCO | |
| Jacket Material | Polyethylene Foam | |
| Jacket Colour | Purple | |
| Cable Length | 2m | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 2 | |
| Connector Gender B | Male | |
| Connector Type B | M12 | |
| Number of Contacts B | 2 | |
| Voltage | 250V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | IEC 60332-1-2, UL 1581 | |
| Coding | B | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC-2P-MRB/2.0-910/FRB SCO | ||
Jacket Material Polyethylene Foam | ||
Jacket Colour Purple | ||
Cable Length 2m | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Number of Contacts A 2 | ||
Connector Gender B Male | ||
Connector Type B M12 | ||
Number of Contacts B 2 | ||
Voltage 250V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals IEC 60332-1-2, UL 1581 | ||
Coding B | ||
- COO (Country of Origin):
- PL
Bus system cable, PROFIBUS (12 Mbps), 2-position, PUR halogen-free, violet RAL 4001, shielded, Plug angled M12 SPEEDCON, coding: B, on Socket angled M12 SPEEDCON, coding: B, cable length: 2 m
Related links
- Phoenix Contact Female 2 way Right Angle to Male 2 way M12 Bus Cable, 1 m
- Phoenix Contact Female 2 way Right Angle to Male 2 way M12 Bus Cable, 500 mm
- Phoenix Contact Female 2 way Right Angle to Male 2 way M12 Bus Cable, 300 mm
- Phoenix Contact Female 2 way M12 2 m
- Phoenix Contact Female 2 way M12 to 2 way Bus Cable, 2 m
- Phoenix Contact Female 2 way M12 to 2 way Free Cable End Bus Cable, 2 m
- Phoenix Contact Female 2 way M12 5 m
- Phoenix Contact Female 2 way M12 to 2 way Unterminated Bus Cable, 5 m
