Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 197-2988
- Mfr. Part No.:
- 4220 RSMV 3-RKMV 3-294/1,5 M
- Manufacturer:
- Lumberg Automation
Subtotal (1 unit)*
€18.19
(exc. VAT)
€22.37
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
- Plus 70 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.19 |
*price indicative
- RS Stock No.:
- 197-2988
- Mfr. Part No.:
- 4220 RSMV 3-RKMV 3-294/1,5 M
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RSMV-RKMV | |
| Cable Length | 1.5m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Voltage | 60V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | IEC 61076-2-104 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RSMV-RKMV | ||
Cable Length 1.5m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Voltage 60V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals IEC 61076-2-104 | ||
Coding A | ||
Belden Lumberg Automation Sensor Actuator Cable, 4A Current Rating, PVC Sheath - RSMV-RKMV Series - 4220 RSMV 3-RKMV 3-294/1,5 M
Link your sensor to your control system in a flash with this sensor actuator cable from Belden Lumberg Automation. Its standard M8 connectors make it a sure fit for commonly used equipment. The PVC sheath is resistant to the oils and chemicals you'd expect in industrial environments. An IP67 rating indicates the assembly is fully protected against dust and submersion in 1m of water for up to 30 minutes, so it's a good choice for contaminated settings.
Features & Benefits
• Copper cores are highly conductive for efficient signal transmission
• Handles up to 100 mating cycles for long-term use
Applications
• Semiconductor manufacturing
• Packaging facilities
• Beverage production
Is this cable resistant to vibrations?
Yes, there's a coupling screw and a coupling nut that lock the connectors to your machinery's ports. This helps to prevent the cable from coming loose in the event of vibrations.
Related links
- Lumberg Automation Male 3 way Straight to Female 4 way M12 Sensor Actuator Cable, 1.5 m
- Lumberg Automation Male 3 way Straight to Female 3 way M8 Sensor Actuator Cable, 1.5 m
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 1.5 m
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 5 m
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 6 m
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 3 m
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 4 m
- Lumberg Automation Male 3 way Straight to Female 3 way Straight Sensor Actuator Cable, 2 m
