ifm electronic Female 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

€75.05

(exc. VAT)

€92.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€75.05

*price indicative

RS Stock No.:
909-3363
Mfr. Part No.:
E12404
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

E12404

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Jacket Material

Polyurethane

Cable Length

10m

Connector Type A

M12

Connector Gender A

Female

Number of Contacts A

8

Number of Contacts B

8

Connector Type B

Unterminated

Voltage

30V ac, 36V ac

Standards/Approvals

DIN EN 60947-5-6

IP Rating

IP67

COO (Country of Origin):
PL

Programmable Encoders


IFM range of incremental programmable encoders.

Solid or hollow shaft encoder versions

Magnetic detection system

Synchro or clamping flange versions

Resolution 1...9999

Note

Wide range of accessories also available: software, cable, memory plug, sockets, spring discs, couplings, measuring wheels and brackets.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy