Brad from Molex Female 4 way M12, Straight to Male M12, Straight Sensor Actuator Cable, 2 m
- RS Stock No.:
- 913-2119
- Distrelec Article No.:
- 303-65-005
- Mfr. Part No.:
- 1200070474
- Manufacturer:
- Brad from Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€13.90
(exc. VAT)
€17.10
(inc. VAT)
In Stock
- 78 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €13.90 |
| 5 - 24 | €13.52 |
| 25 - 49 | €13.16 |
| 50 + | €12.82 |
*price indicative
- RS Stock No.:
- 913-2119
- Distrelec Article No.:
- 303-65-005
- Mfr. Part No.:
- 1200070474
- Manufacturer:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Product Type | Sensor Actuator Cable | |
| Series | 120007 | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane, Polyvinyl Chloride | |
| Cable Length | 2m | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Connector Type B | M12, Straight | |
| Voltage | 250V ac, 250V ac | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC 61076 2 101, UL 2464/1729, C22.2 I/II A/B, IEC 60664, UL 21198/10493, UL 2238 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Product Type Sensor Actuator Cable | ||
Series 120007 | ||
Jacket Colour Black | ||
Jacket Material Polyurethane, Polyvinyl Chloride | ||
Cable Length 2m | ||
Connector Type A M12, Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Connector Type B M12, Straight | ||
Voltage 250V ac, 250V ac | ||
IP Rating IP67 | ||
Standards/Approvals IEC 61076 2 101, UL 2464/1729, C22.2 I/II A/B, IEC 60664, UL 21198/10493, UL 2238 | ||
Coding A | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Jumper Assembly
A range of Micro-Change jumper leads to allow quick and simple interconnection of sensors to splitter boxes and systems.
BRAD - M12
Related links
- Brad from Molex Male 35 way M12 2 m
- Brad from Molex Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 2 m
- Brad from Molex Female 4 way M12 to Male 4 way Unterminated Sensor Actuator Cable, 2 m
- Brad from Molex Female 4 way M12 Straight Sensor Actuator Cable, 5 m
- Brad from Molex Female 4 way M12 Straight Sensor Actuator Cable, 600 mm
- Brad from Molex Male 4 way M12 to 4 way M12 Sensor Actuator Cable, 2 m
- Brad from Molex Female 4 way M12 2 m
- Brad from Molex Male 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 2 m
