Brad from Molex Female M12 to 4 way Unterminated Sensor Actuator Cable

Bulk discount available

Subtotal (1 unit)*

€30.47

(exc. VAT)

€37.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€30.47
5 - 24€29.56
25 - 49€28.67
50 +€27.83

*price indicative

RS Stock No.:
913-2131
Mfr. Part No.:
1200100008
Manufacturer:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Series

120010

Product Type

Sensor Actuator Cable

Jacket Material

Polyurethane, Polyvinyl Chloride

Jacket Colour

Black, Grey, Yellow

Connector Type A

M12

Connector Gender A

Female

Number of Contacts B

4

Connector Type B

Unterminated

Voltage

250V

Standards/Approvals

UL 2661/1731, C22.2 II A

IP Rating

IP67

Brad from Molex Female M12 to Free End Sensor Actuator Cable, 5m Length, 4 Cores - 120010 Series - 1200100008


Looking for a flexible connection solution for your sensors and actuators? Use this Brad from Molex cable. Its 5-metre length provides an ample supply for hooking up sensors to your equipment's control unit. As the cable is unterminated at one end, you have the freedom to either add an adapter or extend an existing connection. An M12 female connector at the other end offers easy compatibility with other devices. Four contacts mean you can transmit different signals using a single cable.

• IP67 (ingress protection) rating to withstand dust and immersion in up to 1m of water for up to 30 seconds

• PUR (polyurethane) outer sheath material for resistance to impact and abrasion

• Wide operating temperature range of -25°C to +85°C for use in demanding conditions

• Current rating of 4A for energy efficiency and low heat dissipation

Applications


• Construction industry

• Robotics and automation

• Beverage bottling plants

What material are the cable's contacts made of?


This cable's contacts are made of highly conductive brass material, ensuring a stable and reliable connection.

Jumper Assembly


A range of Micro-Change jumper leads to allow quick and simple interconnection of sensors to splitter boxes and systems.

BRAD - M12


Related links