Brad from Molex Female 5 way M12 to Male 4 way Unterminated Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

€26.04

(exc. VAT)

€32.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.04

*price indicative

RS Stock No.:
224-3264
Distrelec Article No.:
303-66-105
Mfr. Part No.:
1200658747
Manufacturer:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Series

1200658

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Cable Length

10m

Jacket Material

Polyurethane

Connector Gender A

Female

Connector Type A

M12

Number of Contacts A

5

Connector Gender B

Male

Number of Contacts B

4

Connector Type B

Unterminated

Voltage

250V

IP Rating

IP67

Standards/Approvals

RoHS

COO (Country of Origin):
PL
The Molex 120065,micro-change(M12) single-ended cordset. It has 5 poles with male (straight) to pigtail. Diameter is 0.34mm² of PUR LS0H cable.

Length 10m

EU RoHS, REACH SVHC, & Low-Halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy