Brad from Molex Female M12, Straight to 4 way Unterminated Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 751-9179
- Mfr. Part No.:
- 1200110013
- Manufacturer:
- Brad from Molex
Image representative of range
Subtotal (1 unit)*
€12.30
(exc. VAT)
€15.13
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.30 |
*price indicative
- RS Stock No.:
- 751-9179
- Mfr. Part No.:
- 1200110013
- Manufacturer:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Series | Brad Micro-Change (M12) | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 300mm | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | Unterminated | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC, UL1061 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Series Brad Micro-Change (M12) | ||
Product Type Sensor Actuator Cable | ||
Cable Length 300mm | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Number of Contacts B 4 | ||
Connector Type B Unterminated | ||
IP Rating IP67 | ||
Standards/Approvals IEC, UL1061 | ||
Coding A | ||
Brad® Micro-Change® M12 A-Code Male Panel Mount Receptacles
Brad® Micro-Change® male panel mount receptacles with M12 single keyways (A-Coding) made from nickel plated brass with gold plated copper alloy contacts. These Brad® Micro-Change® M12 male panel mount receptacles are available as front panel mount with a range of connection configurations or back panel mount with a PG9 connection and PCB pins (stock number 751-9191)
IEC compliant panel mounting receptacles
Fully potted assembly
IP67 NEMA 6 rated
BRAD - M12
Note
Wire Type:
3-5 pole: PVC insulation: 300V, 80°C, UL1061, 0.34mm2
8 pole: PVC insulation: 300V, 80°C, UL1061, 0.25mm2
Configuration:
8RxE30xxxxxxxx: M14
8RxM26xxxxxxxx: M20
8RxJ30/J40/J46xxxxxxxx: PG9
3-5 pole: PVC insulation: 300V, 80°C, UL1061, 0.34mm2
8 pole: PVC insulation: 300V, 80°C, UL1061, 0.25mm2
Configuration:
8RxE30xxxxxxxx: M14
8RxM26xxxxxxxx: M20
8RxJ30/J40/J46xxxxxxxx: PG9
Related links
- Brad from Molex Female 5 way M12 to Female 5 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Female 3 way 7/8 In Circular 300 mm
- Brad from Molex Female 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Female 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Female 12 way Straight to 12 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Male 3 way M12 to Male 3 way Unterminated Sensor Actuator Cable, 300 mm
- Brad from Molex Female 5 way Straight to Female Unterminated Sensor Actuator Cable, 300 mm
