Brad from Molex Female 3 way Straight to Male Straight Sensor Actuator Cable, 600 mm
- RS Stock No.:
- 913-2241
- Mfr. Part No.:
- 1200878141
- Manufacturer:
- Brad from Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 913-2241
- Mfr. Part No.:
- 1200878141
- Manufacturer:
- Brad from Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brad from Molex | |
| Series | 120087 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black, Grey, Orange, Yellow | |
| Cable Length | 600mm | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 3 | |
| Connector Gender B | Male | |
| Connector Type B | Straight | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | C22.2 I/II A/B, CEI, IEC 61076-2-104, UL 21198/10493, UL 2464/1729 | |
| Select all | ||
|---|---|---|
Brand Brad from Molex | ||
Series 120087 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black, Grey, Orange, Yellow | ||
Cable Length 600mm | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 3 | ||
Connector Gender B Male | ||
Connector Type B Straight | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals C22.2 I/II A/B, CEI, IEC 61076-2-104, UL 21198/10493, UL 2464/1729 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Brad from Molex 120087 Series Sensor Actuator Cable, 600mm Length, IP67 - 1200878141
This sensor actuator cable is engineered to provide dependable connections in automated systems. Its robust design and effective performance make it an important component for professionals in the automation and electronics fields. Capable of functioning efficiently across a wide temperature spectrum and constructed for durability, this product is vital for maintaining uninterrupted operations in mechanical and electrical applications.
Features & Benefits
• Supports a current rating of 3A for effective power delivery
• Utilises copper alloy conductors for optimal conductivity
• Unshielded design simplifies installation and upkeep
• IP67 rating offers protection against dust and water ingress
• Flexible polyurethane cable sheath enhances durability
Applications
• Designed for use in industrial automation systems where connectivity is critical
• Ideal for linking sensors to controllers in machine control settings
• Employed in robotics for secure actuator connections
• Suitable for weatherproof electrical installations
How does the cable perform in extreme temperatures?
The cable functions effectively within -25°C to +80°C, accommodating various conditions.
Can this cable be used for outdoor applications?
Yes, its IP67 rating protects against moisture and dust, making it appropriate for outdoor use.
Is the cable compatible with other connectors?
It features M8 connectors, which are standardised for compatibility with various devices.
What is the significance of the unshielded design?
The unshielded configuration eases installation and reduces complexity without hindering performance.
How can I ensure proper installation with the cable?
Adhere to standard wiring procedures for M8 connectors, ensuring secure connections to avoid signal loss.
Related links
- Brad from Molex Male 4 way M12 to Female 3 way Straight Sensor Actuator Cable, 600 mm
- Brad from Molex Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 600 mm
- Brad from Molex Female 4 way M12 Straight Sensor Actuator Cable, 600 mm
- Brad from Molex Female 3 way M8 to Male 3 way M8 Sensor Actuator Cable, 600 mm
- Brad from Molex Female 3 way Straight to Male 3 way Straight Sensor Actuator Cable, 2 m
- Brad from Molex Female 3 way Straight to Male 3 way Straight Sensor Actuator Cable, 3 m
- Brad from Molex Female 3 way Straight to Male 3 way Straight Sensor Actuator Cable, 1 m
- Brad from Molex Female 5 way M12 to Male M12 Sensor Actuator Cable, 600 mm
