Murrelektronik Limited Female 6 way MQ15-X-Power to Unterminated Sensor Actuator Cable, 2m
- RS Stock No.:
- 916-3273
- Mfr. Part No.:
- 7000-P8121-P010200
- Manufacturer:
- Murrelektronik Limited
- RS Stock No.:
- 916-3273
- Mfr. Part No.:
- 7000-P8121-P010200
- Manufacturer:
- Murrelektronik Limited
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Number of Cores | 6 | |
| Cross Sectional Area | 2.5 mm² | |
| Sheath Material | Polyurethane PUR | |
| Sheath Colour | Black | |
| Length | 2m | |
| Connector 1 Number of Contacts | 6 | |
| Connector 1 Gender | Female | |
| Connector 1 | MQ15-X-Power | |
| Connector 2 | Unterminated | |
| Shielded/Unshielded | Unshielded | |
| Voltage Rating | 600 V ac/dc | |
| Current Rating | 16 A | |
| IP Rating | IP67 | |
| Insulation Material | PP | |
| Standards Met | CSA, UL | |
| Maximum Operating Temperature | +60 (Mobile) °C, +80 (Fixed) °C | |
| Minimum Bend Radius | 10 x D (Moving), 5 x D (Fixed) | |
| Outer Diameter | 11.3mm | |
| American Wire Gauge | 14 AWG | |
| Connector 1 Housing Gender | Female | |
| Operating Temperature Range | -20 → +60 (Mobile) °C, -40 → +80 (Fixed) °C | |
| Minimum Operating Temperature | -20 (Mobile) °C, -40 (Fixed) °C | |
| Oil Resistant | Yes | |
| Cable Shape | Multicore | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Number of Cores 6 | ||
Cross Sectional Area 2.5 mm² | ||
Sheath Material Polyurethane PUR | ||
Sheath Colour Black | ||
Length 2m | ||
Connector 1 Number of Contacts 6 | ||
Connector 1 Gender Female | ||
Connector 1 MQ15-X-Power | ||
Connector 2 Unterminated | ||
Shielded/Unshielded Unshielded | ||
Voltage Rating 600 V ac/dc | ||
Current Rating 16 A | ||
IP Rating IP67 | ||
Insulation Material PP | ||
Standards Met CSA, UL | ||
Maximum Operating Temperature +60 (Mobile) °C, +80 (Fixed) °C | ||
Minimum Bend Radius 10 x D (Moving), 5 x D (Fixed) | ||
Outer Diameter 11.3mm | ||
American Wire Gauge 14 AWG | ||
Connector 1 Housing Gender Female | ||
Operating Temperature Range -20 → +60 (Mobile) °C, -40 → +80 (Fixed) °C | ||
Minimum Operating Temperature -20 (Mobile) °C, -40 (Fixed) °C | ||
Oil Resistant Yes | ||
Cable Shape Multicore | ||
- COO (Country of Origin):
- DE
Related links
- Murrelektronik Limited Straight Male 6 way MQ15-X-Power to Unterminated Sensor Actuator Cable, 2m
- Murrelektronik Limited RoHS Standard
- Murrelektronik Limited Female 6 way Receptacle to Unterminated Sensor Actuator Cable, 500 mm
- Murrelektronik Limited Male 6 way Straight to Female 6 way Straight Sensor Actuator Cable, 300 mm
- Murrelektronik Limited Female 5 way Straight to Unterminated Sensor Actuator Cable, 3 m
- Murrelektronik Limited Female 3 way Straight to Unterminated Sensor Actuator Cable, 3 m
- Murrelektronik Limited Female 3 way Straight to Free Cable End Sensor Actuator Cable, 10 m
- Murrelektronik Limited Female 3 way Straight to Free Cable End Sensor Actuator Cable, 1.5 m
