Murrelektronik Limited Straight Male 6 way MQ15-X-Power to Unterminated Sensor Actuator Cable, 2m

Unavailable
RS will no longer stock this product.
RS Stock No.:
916-3260
Mfr. Part No.:
7000-P8101-P010200
Manufacturer:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Number of Cores

6

Cross Sectional Area

2.5 mm²

Sheath Colour

Black

Length

2m

Sheath Material

PUR

Connector 1 Gender

Male

Connector 1 Number of Contacts

6

Connector 1 Orientation

Straight

Connector 1

MQ15-X-Power

Connector 2

Unterminated

Shielded/Unshielded

Unshielded

Voltage Rating

600 V ac/dc

Current Rating

16 A

IP Rating

IP67

Minimum Operating Temperature

-20 (Mobile) °C, -40 (Fixed) °C

Oil Resistant

Yes

Cable Shape

Multicore

Standards Met

CSA, UL

Insulation Material

PP

Maximum Operating Temperature

+60 (Mobile) °C, +80 (Fixed) °C

Minimum Bend Radius

10 x D (Moving), 5 x D (Fixed)

American Wire Gauge

14 AWG

Operating Temperature Range

-20 → +60 (Mobile) °C, -40 → +80 (Fixed) °C

Connector 1 Housing Gender

Male

Outer Diameter

11.3mm

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy