ifm electronic EBC Series Sensor Box, M8, 5m cable, 4 port
- RS Stock No.:
- 188-114
- Mfr. Part No.:
- EBC058
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€95.65
(exc. VAT)
€117.65
(inc. VAT)
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.65 |
*price indicative
- RS Stock No.:
- 188-114
- Mfr. Part No.:
- EBC058
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Operating Voltage | 10 → 30V dc | |
| Number of Ports | 4 | |
| Connector Size | M8 | |
| Orientation | Straight | |
| Series | EBC | |
| Cable Length | 5m | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Operating Voltage 10 → 30V dc | ||
Number of Ports 4 | ||
Connector Size M8 | ||
Orientation Straight | ||
Series EBC | ||
Cable Length 5m | ||
- COO (Country of Origin):
- DE
The Ifm electronic Splitter Box includes gold-plated contacts for enhanced electrical conductivity and durability. Furthermore, it is designed to be suitable for drag chain applications. It operates within the ambient temperature range of -25 °C to 80 °C. It features IP65, IP67 and IP68 protection rating.
Compact housing for use where space is restricted
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
Mechanical end stop to protect the O-ring from destruction
Clearly visible LEDs for indicating switching status
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
Mechanical end stop to protect the O-ring from destruction
Clearly visible LEDs for indicating switching status
Related links
- ifm electronic EBC Series Sensor Box 5m cable, 4 port
- ifm electronic EBC Series Sensor Box 5m cable, 8 port
- ifm electronic EBC Series Sensor Box 5m cable, 10 port
- ifm electronic EBC Series Sensor Box 5m cable, 4 port
- ifm electronic EBC Series Sensor Box 10m cable, 4 port
- Lumberg Automation 653 Series Sensor Box 5m cable 4 port
- ifm electronic EBC Series Sensor Box 10m cable, 4 port
- ifm electronic EBC Series Sensor Box 4 port
