ifm electronic EBC Series Sensor Box, 4 Port, 10 m
- RS Stock No.:
- 189-136
- Mfr. Part No.:
- EBC062
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€136.24
(exc. VAT)
€167.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €136.24 |
*price indicative
- RS Stock No.:
- 189-136
- Mfr. Part No.:
- EBC062
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Sensor Box | |
| Number of Ports | 4 | |
| Inlet Connection Type | M8 | |
| Maximum Operating Voltage | 30V dc | |
| Series | EBC | |
| Housing Material | Fibreglass Reinforced PBT GF20 | |
| IP Rating | IP68, IP65, IP67 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Cable Length | 10m | |
| Output Type | NPN | |
| Minimum Operating Voltage | 10V | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Sensor Box | ||
Number of Ports 4 | ||
Inlet Connection Type M8 | ||
Maximum Operating Voltage 30V dc | ||
Series EBC | ||
Housing Material Fibreglass Reinforced PBT GF20 | ||
IP Rating IP68, IP65, IP67 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Cable Length 10m | ||
Output Type NPN | ||
Minimum Operating Voltage 10V | ||
- COO (Country of Origin):
- DE
The Ifm electronic Splitter Box includes gold-plated contacts for enhanced electrical conductivity and durability. Furthermore, it is designed to be suitable for drag chain applications. It operates within the ambient temperature range of -25 °C to 80 °C. It features IP65, IP67 and IP68 protection rating.
Compact housing for use where space is restricted
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
Mechanical end stop to protect the O-ring from destruction
Clearly visible LEDs for indicating switching status
Related links
- ifm electronic EBC Series Sensor Box 10m cable, 4 port
- ifm electronic EBC Series Sensor Box 10m cable, 8 port
- ifm electronic EBC Series Sensor Box 10m cable, 10 port
- ifm electronic EBC Series Sensor Box 5m cable, 4 port
- Molex 120247 Series Sensor Box 10m cable 4 port
- Lumberg Automation ASB Series Sensor Box 10m cable, 8 port
- Phoenix Contact Sensor Box 10m cable 4 port
- Molex 120247 Series Sensor Box 10m cable 6 port
