Lumberg Automation 653 Series Sensor Box, 4 Port, 5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€96.90

(exc. VAT)

€119.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€96.90
5 - 9€93.12
10 +€88.76

*price indicative

RS Stock No.:
285-5338
Distrelec Article No.:
144-75-011
Mfr. Part No.:
65349
Manufacturer:
Lumberg Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg Automation

Product Type

Sensor Box

Number of Ports

4

Maximum Operating Voltage

30V dc

Series

653

Housing Material

Polybutylene Terephthalate

IP Rating

IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60529, DIN EN 60664-1 (VDE 0110-1)

Cable Length

5m

Minimum Operating Voltage

10V

Number of Ways

4

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The Lumberg Automation M8 actuator/sensor distribution box is a versatile and efficient device designed to simplify the connection of sensors and actuators in industrial and automation applications. With its LED display and configuration of 4 M8 ports, each with 3 poles, this distribution box provides a comprehensive solution for managing multiple connections in a compact and organized manner.

O-ring FKM

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy