Molex 120247 Series Sensor Box, 4 Port, Pigtail, 10 m

Subtotal (1 unit)*

€134.26

(exc. VAT)

€165.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€134.26

*price indicative

RS Stock No.:
180-5583
Mfr. Part No.:
1202470002
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Sensor Box

Number of Ports

4

Maximum Operating Voltage

30V

Series

120247

Interface Type

Pigtail

Housing Material

PBT

IP Rating

IP68, IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

UL

Number of Ways

3

Cable Length

10m

Minimum Operating Voltage

10V

COO (Country of Origin):
PL
MPIS Nano-Change (M8) Passive Junction Box, Top Mount, 4 Ports, LED for PNP Sensor, WSOR Cable, 10.0m Length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy