Festo CPX-AP Series I/O Module, 8 Port, 4-Pin Connector, 30 m
- RS Stock No.:
- 195-194
- Mfr. Part No.:
- CPX-AP-I-8DI-M12-5P
- Manufacturer:
- Festo
Subtotal (1 unit)*
€163.96
(exc. VAT)
€201.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €163.96 |
*price indicative
- RS Stock No.:
- 195-194
- Mfr. Part No.:
- CPX-AP-I-8DI-M12-5P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | I/O Module | |
| Number of Ports | 8 | |
| Inlet Connection Type | M8 | |
| Maximum Operating Voltage | 24V dc | |
| Series | CPX-AP | |
| Interface Type | 4-Pin Connector | |
| Housing Material | Polyamide | |
| IP Rating | IP67, IP65 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | cULus listed (OL), RCM trademark | |
| Minimum Operating Voltage | 24V dc | |
| Cable Length | 30m | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type I/O Module | ||
Number of Ports 8 | ||
Inlet Connection Type M8 | ||
Maximum Operating Voltage 24V dc | ||
Series CPX-AP | ||
Interface Type 4-Pin Connector | ||
Housing Material Polyamide | ||
IP Rating IP67, IP65 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals cULus listed (OL), RCM trademark | ||
Minimum Operating Voltage 24V dc | ||
Cable Length 30m | ||
- COO (Country of Origin):
- BG
Festo CPX-AP Series I/O module, Polyamide Housing Material, 4-Pin Connector Interface - CPX-AP-I-8DI-M12-5P, Numeric Part Number: 8086602
This I/O module is engineered for high performance in industrial automation systems. It provides an efficient solution for managing digital inputs and operates at a nominal voltage of 24V DC. This device facilitates effective communication and control in diverse automation applications, ensuring functionality and robustness.
Features & Benefits
• Incorporates internal electronic fuses for short circuit protection
• Constructed of polyamide housing for durability in challenging environments
• Allows a maximum cable length of 30m for flexible installation
Applications
• Suitable for use with sensors in industrial monitoring systems
• Ideal for automation control cabinets mounted on H-rails
• Facilitates connections between various devices in complex automation setups
• Effective in environments exposed to high humidity and temperature fluctuations
What is the maximum power supply requirement for this device?
The device has a maximum power supply requirement of 2 x 4A and necessitates an external fuse for protection.
What type of mounting options are available?
The module can be mounted on H-rails using appropriate accessories, allowing for installation versatility.
How does this device handle short circuits in the input?
It features internal electronic fuses designed to provide protection against short circuits and overloads.
Related links
- Festo CPX-AP Series I/O Module 30 m
- Festo CPX-AP Series I/O Module 30 m
- Festo CPX-AP Series Interface Unit for Use with Remote I/O And Network Interface Components
- Festo PLC I/O Module CPX-AP-I 24V dc
- Festo PLC I/O Module CPX-AP-I Digital 24V dc
- Festo Input Module CPX-AP-I Digital 24V dc
- Festo IO-Link Module 30 m For Use With HMI HMI
- Festo I/O Module CPX-AP 24V
